2271577-1 | TE Connectivity

Terminal block, 2271577-1

Order No.: 71P6129
EAN: 4099891650087
MPN:
2271577-1
TE Connectivity
2271577-1 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 8 Weeks **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
10 pcs.
10.1983 €
45 pcs.
9.4010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271577-1, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.

Technical specifications
Connection quick connection
Version spring terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 5.15 mm
Colour gray
Height 35.4 mm
Length 60.6 mm
Cable cross-section 0.08-2.5 mm²
Rated current 16 A
Pin number 1 pole
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes