2271579-2 | TE Connectivity

Terminal block, 2271579-2

Order No.: 71P6132
EAN: 4099891650117
MPN:
2271579-2
2271579-2 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 8 Weeks **
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
35 pcs.
6.1880 €
80 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271579-2, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
AWG cross-section AWG 28 bis 10
Rated Voltage 600 V
Rated surge voltage 8 kV
Width 6.15 mm
Colour blau
Height 35.4 mm
Length 87.3 mm
Cable cross-section 0,08-4,0 mm²
Rated current 30 A
Pin number 1-polig
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes