2271585-1 | TE Connectivity
Terminal block, 2271585-1
Order No.: 71P6138
EAN: 4099891650179
MPN:
2271585-1
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 8 Weeks **
Total Price:
228.34 € *
Price list
Quantity
Price per unit*
6 pcs.
38.0562 €
13 pcs.
36.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271585-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
Connection | Schnellanschluss | |
Version | Federklemmleiste | |
AWG cross-section | AWG 28 bis 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 6.2 mm | |
Colour | schwarz | |
Length | 61.6 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 10 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |