2271586-1 | TE Connectivity
Terminal block, 2271586-1
Order No.: 71P6139
EAN: 4099891650186
MPN:
2271586-1
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Available in 5 Days: 330 pcs.
Leadtime: 8 Weeks **
Total Price:
212.30 € *
Price list
Quantity
Price per unit*
20 pcs.
10.6148 €
50 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271586-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
Connection | Schnellanschluss | |
Version | Federklemmleiste | |
AWG cross-section | AWG 28 bis 10 | |
Rated Voltage | 600 V | |
Width | 6.15 mm | |
Colour | grün | |
Height | 35.4 mm | |
Length | 51.6 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |