2271591-1 | TE Connectivity
Terminal block, quick connection, 0.2-16 mm², 1 pole, 65 A, 8 kV, gray, 2271591-1
Order No.: 71P6143
EAN: 4099891650223
MPN:
2271591-1
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Available in 5 Days: 1,498 pcs.
Leadtime: 8 Weeks **
Total Price:
207.66 € *
Price list
Quantity
Price per unit*
25 pcs.
8.3062 €
60 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271591-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
Connection | Schnellanschluss | |
Version | Federklemmleiste | |
Rated Voltage | 600 V | |
Rated surge voltage | 8 kV | |
Width | 12.2 mm | |
Colour | grau | |
Height | 50.6 mm | |
Length | 80.6 mm | |
Cable cross-section | 0,2-16 mm² | |
Rated current | 65 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |