2271592-1 | TE Connectivity

Terminal block, quick connection, 0.2-16 mm², 1 pole, 65 A, 8 kV, gray, 2271592-1

Order No.: 71P6145
EAN: 4099891650247
MPN:
2271592-1
2271592-1 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
23.8357 € *
Available: 0 pcs.
Available in 5 Days: 444 pcs.
Leadtime: 8 Weeks **
Total Price:
214.52 € *
Price list
Quantity
Price per unit*
9 pcs.
23.8357 €
21 pcs.
22.8837 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271592-1, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
Rated Voltage 600 V
Rated surge voltage 8 kV
Width 12.2 mm
Colour grau
Height 50.6 mm
Length 80.6 mm
Cable cross-section 0,2-16 mm²
Rated current 65 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes