2271677-2 | TE Connectivity

Terminal block, 2271677-2

Order No.: 71P6150
EAN: 4099891650278
MPN:
2271677-2
2271677-2 TE Connectivity Series Terminals Image 1
2271677-2 TE Connectivity Series Terminals Image 2
2271677-2 TE Connectivity Series Terminals Image 3
2271677-2 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.19 €

Terminal block, 2271677-2, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Connection Schnellanschluss
Version Schraubklemmleiste
AWG cross-section AWG 28 bis 12
Rated Voltage 600 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour blau
Height 45.8 mm
Length 42.8 mm
Cable cross-section 0,08-2,5 mm²
Rated current 20 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes