2271678-3 | TE Connectivity

Terminal block, 2271678-3

Order No.: 71P6156
EAN: 4099891650339
MPN:
2271678-3
2271678-3 TE Connectivity Series Terminals Image 1
2271678-3 TE Connectivity Series Terminals Image 2
2271678-3 TE Connectivity Series Terminals Image 3
2271678-3 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
206.47 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1293 €
150 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271678-3, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Connection Schnellanschluss
Version Schraubklemmleiste
AWG cross-section AWG 28 bis 12
Rated Voltage 300 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour rot
Height 45.8 mm
Length 46.8 mm
Cable cross-section 0,08-2,5 mm²
Rated current 20 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes