2271679-4 | TE Connectivity
Terminal block, 2271679-4
Order No.: 71P6161
EAN: 4099891650384
MPN:
2271679-4
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
216.88 € *
Price list
Quantity
Price per unit*
45 pcs.
4.8195 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271679-4, TE Connectivity
Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.
Technical specifications
Connection | Schnellanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 300 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | orange | |
Height | 45.8 mm | |
Length | 63.6 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated current | 20 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |