2271682-4 | TE Connectivity

Terminal block, 2271682-4

Order No.: 71P6175
EAN: 4099891650520
MPN:
2271682-4
2271682-4 TE Connectivity Series Terminals Image 1
2271682-4 TE Connectivity Series Terminals Image 2
2271682-4 TE Connectivity Series Terminals Image 3
2271682-4 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
40 pcs.
5.3550 €
90 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271682-4, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Connection Schnellanschluss
Version Schraubklemmleiste
AWG cross-section AWG 28 bis 10
Rated Voltage 300 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour orange
Height 45.8 mm
Length 63.6 mm
Cable cross-section 0,08-4,0 mm²
Rated current 30 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes