2271683-3 | TE Connectivity
Terminal block, 2271683-3
Order No.: 71P6179
EAN: 4099891650568
MPN:
2271683-3
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0940 €
200 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271683-3, TE Connectivity
Screw terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Steel.
Technical specifications
Connection | Schnellanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 26 bis 8 | |
Rated Voltage | 600 V | |
Rated surge voltage | 8 kV | |
Width | 8 mm | |
Colour | rot | |
Height | 45.8 mm | |
Length | 42.8 mm | |
Cable cross-section | 0,14-6,0 mm² | |
Rated current | 50 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |