2271684-4 | TE Connectivity

Terminal block, 2271684-4

Order No.: 71P6184
EAN: 4099891650612
MPN:
2271684-4
2271684-4 TE Connectivity Series Terminals Image 1
2271684-4 TE Connectivity Series Terminals Image 2
2271684-4 TE Connectivity Series Terminals Image 3
2271684-4 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
45 pcs.
4.7600 €
150 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271684-4, TE Connectivity

Screw terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Steel.

Technical specifications
Anschluss Schnellanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 26 bis 4
Bemessungsspannung 600 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe orange
Höhe 45.8 mm
Länge 42.8 mm
Leiterquerschnitt 0,2-10 mm²
Nennstrom 65 A
Polzahl 1-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes