2271685-2 | TE Connectivity

Terminal block, 2271685-2

Order No.: 71P6186
EAN: 4099891650636
MPN:
2271685-2
2271685-2 TE Connectivity Series Terminals Image 1
2271685-2 TE Connectivity Series Terminals Image 2
2271685-2 TE Connectivity Series Terminals Image 3
2271685-2 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
201.41 € *
Price list
Quantity
Price per unit*
25 pcs.
8.0563 €
60 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271685-2, TE Connectivity

Screw terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Steel.

Technical specifications
Anschluss Schnellanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 14 bis 4
Bemessungsspannung 600 V
Bemessungsstoßspannung 8 kV
Breite 12 mm
Farbe blau
Höhe 62.5 mm
Länge 60 mm
Leiterquerschnitt 2,5-16 mm²
Nennstrom 78 A
Polzahl 1-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes