2271694-1 | TE Connectivity

Terminal block, 2271694-1

Order No.: 71P6202
EAN: 4099891650797
MPN:
2271694-1
2271694-1 TE Connectivity Series Terminals Image 1
2271694-1 TE Connectivity Series Terminals Image 2
2271694-1 TE Connectivity Series Terminals Image 3
2271694-1 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 8 Weeks **
Total Price:
209.92 € *
Price list
Quantity
Price per unit*
45 pcs.
4.6648 €
150 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271694-1, TE Connectivity

Screw terminal block, Standard, 2 position, Copper alloy, Quick connect, DIN Rail, Steel.

Technical specifications
Connection Schnellanschluss
Version Schraubklemmleiste
AWG cross-section AWG 22 bis 10
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 6 mm
Colour grau
Height 62.7 mm
Length 69 mm
Cable cross-section 0,33-4,0 mm²
Rated current 30 A
Pin number 2-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes