2271698-2 | TE Connectivity
Terminal block, 2271698-2
Order No.: 71P6220
EAN: 4099891650971
MPN:
2271698-2
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
35 pcs.
5.8310 €
85 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271698-2, TE Connectivity
Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.
Technical specifications
Connection | Schnellanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 22 bis 10 | |
Rated Voltage | 600 V | |
Rated surge voltage | 8 kV | |
Width | 6.1 mm | |
Colour | blau | |
Height | 46.5 mm | |
Length | 60 mm | |
Cable cross-section | 0,33-4,0 mm² | |
Rated current | 22 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |