2271701-2 | TE Connectivity

Terminal block, 2271701-2

Order No.: 71P6223
EAN: 4099891651008
MPN:
2271701-2
2271701-2 TE Connectivity Series Terminals Image 1
2271701-2 TE Connectivity Series Terminals Image 2
2271701-2 TE Connectivity Series Terminals Image 3
2271701-2 TE Connectivity Series Terminals Image 4
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 8 Weeks **
Total Price:
236.10 € *
Price list
Quantity
Price per unit*
20 pcs.
11.8048 €
45 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271701-2, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Connection Schnellanschluss
Version Schraubklemmleiste
AWG cross-section AWG 22 bis 10
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 8 mm
Colour schwarz
Height 53.4 mm
Length 60 mm
Cable cross-section 0,33-4,0 mm²
Rated current 7.5 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes