1571985-1 | TE Connectivity
Slide switch, On-On, 1 pole, angled, 0.4 A/20 VDC, 1571985-1
Order No.: 71P2442
EAN: 4099891653279
MPN:
1571985-1
Unit Price (€ / pc.)
9.0083 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
225.21 € *
Price list
Quantity
Price per unit*
25 pcs.
9.0083 €
55 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, 1571985-1, TE Connectivity
Slide switch, Single Pole-Double Throw Configuration (Pole-Throw), Right angle, Copper alloy, Single actuator, 2 Position, On None On, 0.4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 5.08 mm | |
| Breaking capacity | 0.4 A/20 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |