1825006-5 | TE Connectivity
DIP switche, Off-On, 4 pole, straight, 100 mA/50 VDC, 1825006-5
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 1,242 pcs.
Leadtime: 23 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, 1825006-5, TE Connectivity
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 4 Switch, -30-85 °C, DIP.
Features
- Low profile
- End stackable
- Auto insertable
- Gold contacts
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/50 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |