1825011-4 | TE Connectivity
Slide switch, On-On, 2 pole, angled, 0.4 A/20 VDC, 1825011-4
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Available in 5 Days: 351 pcs.
Leadtime: 54 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
25 pcs.
8.1872 €
60 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825011-4, TE Connectivity
Slide switch, Double Pole - Double throw configuration (Pole-Throw), Right angle, Copper alloy, Single actuator, 2 Position, On On.
Features
- For auto insertion on standard IC equipment
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Breaking capacity | 0,4 A/20 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |