1825059-3 | TE Connectivity

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825059-3

Order No.: 71P3603
EAN: 4099891653361
MPN:
1825059-3
Series: ADE
1825059-3 TE Connectivity Slide Switches and Coding Switches Image 1
1825059-3 TE Connectivity Slide Switches and Coding Switches Image 2
1825059-3 TE Connectivity Slide Switches and Coding Switches Image 3
1825059-3 TE Connectivity Slide Switches and Coding Switches Image 4
1825059-3 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available in 5 Days: 25,514 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1825059-3, TE Connectivity

DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 2 Switch, -30-85 °C.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 2 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes