1825059-6 | TE Connectivity
DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825059-6
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 20 Weeks **
Total Price:
981.75 € *
Price list
Quantity
Price per unit*
750 pcs.
1.3090 €
1500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, 1825059-6, TE Connectivity
DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 2 Switch, -30-85 °C
Applications
- Flush actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/5 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |