2-1825011-2 | TE Connectivity
Slide switch, On-On, 4 pole, straight, 0.4 A/20 VDC, 2-1825011-2
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Available in 5 Days: 559 pcs.
Leadtime: 42 Weeks **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.5426 €
50 pcs.
11.2931 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 2-1825011-2, TE Connectivity
Slide switch, Four Pole - Double throw configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 4 Position, On On.
Features
- For auto insertion on standard IC equipment
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 0,4 A/20 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |