5-435626-2 | TE Connectivity
DIP switche, Off-On, 5 pole, straight, 1.5 A/50 VDC, 5-435626-2
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 4,186 pcs.
Leadtime: 29 Weeks **
Total Price:
323.87 € *
Price list
Quantity
Price per unit*
168 pcs.
1.9278 €
315 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide/encoder switch, 5-435626-2, TE Connectivity
DIP Switch, Gold, Black housing, Glass-Filled Polyester, Sealed, 5 Switch, -55-105 °C, DIP.
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 5-polig | |
Grid | 2.54 mm | |
Breaking capacity | 1,5 A/50 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |