1-1879463-0 | TE Connectivity

Resistor, thick film, SMD 3225, 24 Ω, 0.5 W, ±1 %, 1-1879463-0

Order No.: 71P0965
EAN: 4099891681333
MPN:
1-1879463-0
1-1879463-0 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 15 Weeks **
Total Price:
850.85 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1702 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1-1879463-0, TE Connectivity

The 1-1879463-0 is a thick film chip resistor for current sensing position. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. This product satisfies the demand for a low ohmic shunt resistor to act as a current sensor.

Features

  • Electroplated 100% matte Sn
  • Ideal for current detection
  • Noble metal termination

Applications

  • Communications
  • Audio
  • Automotive
  • Low voltage power supplies
  • Power management applications
Technical specifications
ohmic resistance 24 Ω
Design SMD 3225
Height 0.55 mm
Length 3.1 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No