1-1879496-7 | TE Connectivity

Resistor, thick film, SMD 2012, 56 kΩ, 0.33 W, ±5 %, 1-1879496-7

Order No.: 71P0971
EAN: 4099891681340
MPN:
1-1879496-7
Series: CRGH
1-1879496-7 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0092 € *
Available: 0 pcs.
Available in 5 Days: 115,000 pcs.
Leadtime: 15 Weeks **
Total Price:
229.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0092 €

Chip resistor, 1-1879496-7, TE Connectivity

The 1-1879496-7 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 56 kΩ
Design SMD 2012
Height 0.55 mm
Length 2 mm
Power 0.33 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No