1-2176092-8 | TE Connectivity

Resistor, thin film, SMD 0805 (2012), 1 kΩ, 0.25 W, ±0.1 %, 1-2176092-8

Order No.: 40P6110
EAN: 4099879218704
MPN:
1-2176092-8
1-2176092-8
Series: RP73
1-2176092-8 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 64 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 17 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3451 €
250 pcs.
0.2642 €
1000 pcs.
0.2309 €
2000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD High Power Precision Resistor, 1-2176092-8, TE Connectivity

The 1-2176092-8 is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages. This resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.

Features

  • Terminal finish –electroplated 100% matte Sn

Applications

  • Communications
  • Industrial controls
Technical specifications
ohmic resistance 1 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.55 mm
Length 2 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±25 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes