1-2176232-8 | TE Connectivity

Resistor, thick film, SMD 6330, 680 kΩ, 3 W, ±1 %, 1-2176232-8

Order No.: 71P1265
EAN: 4099891681449
MPN:
1-2176232-8
Series: CGS
1-2176232-8 TE Connectivity SMD Resistors Image 1
1-2176232-8 TE Connectivity SMD Resistors Image 2
1-2176232-8 TE Connectivity SMD Resistors Image 3
1-2176232-8 TE Connectivity SMD Resistors Image 4
1-2176232-8 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 16 Weeks **
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.4165 €
4000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 1-2176232-8, TE Connectivity

The 1-2176232-8 is a low cost high power resistor, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure.

Features

  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 680 kΩ
Design SMD 6330
Height 0.55 mm
Length 6.35 mm
Power 3 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No