1-2176236-9 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 3.9 kΩ, 0.0625 W, ±0.1 %, 1-2176236-9
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Chip resistor, 1-2176236-9, TE Connectivity
The 1-2176236-9 is a thin film chip resistor with special material design, and processing for high sulfur applications. This product is test proven immunity to humidity, moisture, and sulfur.
Features
- Advanced thin film technology
- RoHS compliant
Applications
- Automotive
- Medical
- Testing/Measurement
- Communication
Technical specifications
ohmic resistance | 3.9 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Length | 1 mm | |
Power | 0.0625 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0,1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±25 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |