1-2176238-7 | TE Connectivity
Resistor, thin film, SMD 2012, 75 Ω, 0.1 W, ±0.1 %, 1-2176238-7
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 12 Weeks **
Chip resistor, 1-2176238-7, TE Connectivity
The 1-2176238-7 is a thin film chip resistor with special material design, and processing for high sulfur applications. This product is test proven immunity to humidity, moisture, and sulfur.
Features
- Advanced thin film technology
- RoHS compliant
Applications
- Automotive
- Medical
- Testing/Measurement
- Communication
Technical specifications
ohmscher Widerstand | 75 Ω | |
Bauform | SMD 2012 | |
Höhe | 0.55 mm | |
Länge | 2 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±0,1 % | |
Technologie | Dünnschicht | |
Temperaturkoeffizient | ±25 ppm/°K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |