1-2176314-0 | TE Connectivity

Resistor, thin film, SMD 0102, MicroMELF, 560 Ω, 0.3 W, ±0.1 %, 1-2176314-0

Order No.: 71P1291
EAN: 4099891681685
MPN:
1-2176314-0
Series: SMA-A
1-2176314-0 TE Connectivity SMD Resistors Image 1
1-2176314-0 TE Connectivity SMD Resistors Image 2
1-2176314-0 TE Connectivity SMD Resistors Image 3
1-2176314-0 TE Connectivity SMD Resistors Image 4
1-2176314-0 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 10,653 pcs.
Leadtime: 18 Weeks **
Total Price:
1,278.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1653 pcs.
0.7735 €

Precision resistor, 1-2176314-0, TE Connectivity

The 1-2176314-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer
  • Lead-free and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical Equipment
  • Measurement/Testing Equipment
Technical specifications
ohmscher Widerstand 560 Ω
Bauform SMD 0102
Durchmesser 1.1 mm
Gehäuse Micro-MELF
Länge 2.2 mm
Leistung 0.3 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Dünnschicht
Temperaturkoeffizient ±15 ppm/°K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes