1-2176317-0 | TE Connectivity
Resistor, thin film, SMD 0207, MELF, 0.15 Ω, 1 W, ±1 %, 1-2176317-0
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 18 Weeks **
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1309 €
20000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision resistor, 1-2176317-0, TE Connectivity
The 1-2176317-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
ohmic resistance | 0.15 Ω | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.9 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |