1-2176322-6 | TE Connectivity

Resistor, metal film, SMD, 1.8 MΩ, 1 W, ±5 %, 1-2176322-6

Order No.: 71P1320
EAN: 4099891681951
MPN:
1-2176322-6
Series: SMV
TE Connectivity
1-2176322-6 TE Connectivity SMD Resistors Image 1
1-2176322-6 TE Connectivity SMD Resistors Image 2
1-2176322-6 TE Connectivity SMD Resistors Image 3
1-2176322-6 TE Connectivity SMD Resistors Image 4
1-2176322-6 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 19 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.2856 €
20000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 1-2176322-6, TE Connectivity

The 1-2176322-0 is a metal glaze high voltage power resistor that provides high stable performance against environmental conditions and overload. This product is resistance to sulfur along with high surge and pulse withstand capabilities.

Features

  • High surge withstanding and pulse withstanding performance
  • Excellent mechanical strength and electrical stability
Technical specifications
ohmscher Widerstand 1.8 MΩ
Bauform SMD
Höhe 3.55 mm
Länge 6.7 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -65 °C
Toleranz ±5 %
Technologie Metallfilm
Temperaturkoeffizient ±200 ppm/°K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes