1-2176323-6 | TE Connectivity
Resistor, metal film, SMD, 1.8 MΩ, 2 W, ±5 %, 1-2176323-6
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 17 Weeks **
Total Price:
321.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.3213 €
10000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 1-2176323-6, TE Connectivity
The 1-2176322-0 is a metal glaze high voltage power resistor that provides high stable performance against environmental conditions and overload. This product is resistance to sulfur along with high surge and pulse withstand capabilities.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
ohmscher Widerstand | 1.8 MΩ | |
Bauform | SMD | |
Höhe | 5 mm | |
Länge | 10.5 mm | |
Leistung | 2 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±5 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±200 ppm/°K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |