1-2176328-6 | TE Connectivity
Resistor, thick film, SMD 3216, 180 Ω, 0.5 W, ±1 %, 1-2176328-6
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0738 €
10000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1-2176328-6, TE Connectivity
The 1-2176328-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 180 Ω | |
Design | SMD 3216 | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |