1-2176330-6 | TE Connectivity

Resistor, thick film, SMD 5025, 180 Ω, 1.25 W, ±1 %, 1-2176330-6

Order No.: 71P1333
EAN: 4099891682071
MPN:
1-2176330-6
Series: CRGP
TE Connectivity
1-2176330-6 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1369 €

Chip resistor, 1-2176330-6, TE Connectivity

The 1-2176330-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Pulse Rated
  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 180 Ω
Bauform SMD 5025
Höhe 0.55 mm
Länge 5 mm
Leistung 1.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/°K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No