1-2176349-6 | TE Connectivity
Resistor, thick film, SMD 6330, 180 Ω, 1 W, ±1 %, 1-2176349-6
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 44,000 pcs.
Leadtime: 16 Weeks **
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0857 €
8000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1-2176349-6, TE Connectivity
The 1-2176349-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 180 Ω | |
Bauform | SMD 6330 | |
Höhe | 0.55 mm | |
Länge | 6.35 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/°K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |