1622826-4 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±5 %, 1622826-4
Unit Price (€ / pc.)
0.0021 € *
Available: 0 pcs.
Available in 5 Days: 310,000 pcs.
Leadtime: 14 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
100000 pcs.
0.0021 €
400000 pcs.
0.0020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Film Chip Resistor, 1622826-4, TE Connectivity
The 1622826-4 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 10 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.4 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |