1622828-1 | TE Connectivity

Resistor, thick film, SMD 0603 (1608), 100 Ω, 0.1 W, ±1 %, 1622828-1

Order No.: 38P5210
EAN: 4099879218049
MPN:
1622828-1
CRG0603F100R
Series: CRG
1622828-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0045 € *
Available: 40,690 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0045 €
250 pcs.
0.0042 €
500 pcs.
0.0038 €
1000 pcs.
0.0035 €
*incl. VAT plus shipping costs
Subject to prior sale

Thick Film Chip Resistor, 1622828-1, TE Connectivity

The 1622828-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.55 mm
Logistics
Property Value
Country of origin US
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes