1622829-1 | TE Connectivity

Resistor, thick film, SMD 0603 (1608), 10 kΩ, 0.1 W, ±1 %, 1622829-1

Order No.: 38P5211
EAN: 4099879218056
MPN:
1622829-1
CRG0603F10K
Series: CRG
TE Connectivity
1622829-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0095 € *
Available: 34,325 pcs.
Leadtime: 14 Weeks **
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0095 €
10 pcs.
0.0084 €
100 pcs.
0.0060 €
500 pcs.
0.0048 €
1000 pcs.
0.0042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thick Film Chip Resistor, 1622829-1, TE Connectivity

The 1622829-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 10 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.55 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes