1622840-1 | TE Connectivity

Resistor, thick film, SMD 1608, 12.4 kΩ, 0.1 W, ±1 %, 1622840-1

Order No.: 71P2708
EAN: 4099891682279
MPN:
1622840-1
Series: CRG
TE Connectivity
1622840-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0030 € *
Available: 0 pcs.
Available in 5 Days: 100,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0030 €

Chip resistor, 1622840-1, TE Connectivity

The 1622840-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 12.4 kΩ
Design SMD 1608
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No