1622877-1 | TE Connectivity

Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±1 %, 1622877-1

Order No.: 38P5238
EAN: 4099879218070
MPN:
1622877-1
CRG0603F1M0
Series: CRG
1622877-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0030 € *
Available: 0 pcs.
Available in 5 Days: 350,000 pcs.
Leadtime: 14 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0030 €

Thick Film Chip Resistor, 1622877-1, TE Connectivity

The 1622877-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1 MΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.55 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes