1622896-1 | TE Connectivity

Resistor, thick film, SMD 1608, 270 kΩ, 0.1 W, ±1 %, 1622896-1

Order No.: 71P2732
EAN: 4099891682460
MPN:
1622896-1
Series: CRG
1622896-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0033 € *
Available: 0 pcs.
Available in 5 Days: 215,000 pcs.
Leadtime: 14 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
60000 pcs.
0.0033 €
200000 pcs.
0.0032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1622896-1, TE Connectivity

The 1622896-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 270 kΩ
Bauform SMD 1608
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/°K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No