1622902-1 | TE Connectivity
Resistor, thick film, SMD 0603 (1608), 2.2 kΩ, 0.1 W, ±1 %, 1622902-1
Unit Price (€ / pc.)
0.0065 € *
Available: 53,850 pcs.
Leadtime: 14 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0065 €
500 pcs.
0.0050 €
1000 pcs.
0.0044 €
5000 pcs.
0.0039 €
10000 pcs.
0.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Film Chip Resistor, 1622902-1, TE Connectivity
The 1622902-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 2.2 kΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.55 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |