1623100-1 | TE Connectivity
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, 1623100-1
Unit Price (€ / pc.)
0.0062 € *
Available: 26,900 pcs.
Available in 5 Days: 205,000 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0062 €
250 pcs.
0.0057 €
500 pcs.
0.0054 €
1000 pcs.
0.0048 €
*incl. VAT plus shipping costs
Subject to prior sale
Thick Film Chip Resistor, 1623100-1, TE Connectivity
The 1623100-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |