1623156-1 | TE Connectivity

Resistor, thick film, SMD 0805 (2012), 220 Ω, 0.125 W, ±1 %, 1623156-1

Order No.: 38P5357
EAN: 4099879218223
MPN:
1623156-1
CRG0805F220R
Series: CRG
1623156-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0202 € *
Available: 7,700 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0202 €
300 pcs.
0.0131 €
1000 pcs.
0.0090 €
3000 pcs.
0.0079 €
10000 pcs.
0.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thick Film Chip Resistor, 1623156-1, TE Connectivity

The 1623156-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 220 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.65 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin US
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes