1623157-1 | TE Connectivity

Resistor, thick film, SMD 0805 (2012), 22 kΩ, 0.125 W, ±1 %, 1623157-1

Order No.: 38P5358
EAN: 4099879218230
MPN:
1623157-1
CRG0805F22K
Series: CRG
1623157-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0065 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
98.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0065 €

Thick Film Chip Resistor, 1623157-1, TE Connectivity

The 1623157-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 22 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.65 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin BE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes