1623184-1 | TE Connectivity

Resistor, thick film, SMD 2012, 2.2 MΩ, 0.125 W, ±1 %, 1623184-1

Order No.: 71P2816
EAN: 4099891683177
MPN:
1623184-1
Series: CRG
1623184-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0109 € *
Available in 5 Days: 95,000 pcs. - if ordered today
Total Price:
218.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0109 €

Chip resistor, 1623184-1, TE Connectivity

The 1623184-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 2.2 MΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 2012
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No