1623208-1 | TE Connectivity

Resistor, thick film, SMD 0805 (2012), 390 Ω, 0.125 W, ±1 %, 1623208-1

Order No.: 38P5380
EAN: 4099879218261
MPN:
1623208-1
CRG0805F390R
Series: CRG
1623208-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0046 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
162.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
35000 pcs.
0.0046 €

Thick Film Chip Resistor, 1623208-1, TE Connectivity

The 1623208-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 390 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.65 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes