1623220-1 | TE Connectivity
Resistor, thick film, SMD 2012, 3.3 MΩ, 0.125 W, ±1 %, 1623220-1
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Available in 5 Days: 90,000 pcs.
Leadtime: 15 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0167 €
20000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1623220-1, TE Connectivity
The 1623220-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 3.3 MΩ | |
Design | SMD 2012 | |
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |