1623232-1 | TE Connectivity
Resistor, thick film, SMD 0805 (2012), 470 Ω, 0.125 W, ±1 %, 1623232-1
Unit Price (€ / pc.)
0.0067 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Thick Film Chip Resistor, 1623232-1, TE Connectivity
The 1623232-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 470 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.65 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |